Six-position, two-row wire-to-wire connector housing featuring gold-plated contacts and a black thermoplastic construction. This UL94 V-0 flammability rated component operates within a -67°C to 221°C temperature range. With a 6.35mm pitch and 8.8mm row spacing, it offers a compact solution. The housing measures 32.7mm in length, 22.68mm in width, and 33.48mm in height. This RoHS and ELV compliant component is supplied in bags of 50.
TE Connectivity 3-1903330-3 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.318inch |
| Housing Color | Black |
| Length | 32.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.8mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 0.893inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1903330-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.