TE Connectivity 3-1903331-3 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.318inch |
| Housing Color | Black |
| Length | 1.811inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.8mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 0.889inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1903331-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.