TE Connectivity 3-1933061-5 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 35m |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1933061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.