TE Connectivity 3-1933884-4 technical specifications.
| Color | Red |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 10.37m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1933884-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.