3-position, 1-row male pin header with 2.5mm pitch, designed for through-hole mounting. Features tin-plated copper alloy contacts with a square shape and kinked pin termination, rated for 3A current and 50V voltage. Insulated with yellow thermoplastic, this connector operates between -30°C and 105°C and meets UL94 V-0 flammability standards. RoHS and ELV compliant.
TE Connectivity 3-1971798-4 technical specifications.
| Color | Yellow |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Yellow |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1971798-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.