
8-position, 2-row wire housing for power applications. Features a 3.3mm pitch and 0.205-inch row spacing, accepting 20-24 AWG wire. Copper alloy contacts with tin plating provide a 4A current rating and 250V voltage rating. UL94 V-0 flammability rating and operation from -22°C to 221°C. Red housing, free-hanging mount, and bag packaging.
TE Connectivity 3-1971905-4 technical specifications.
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Housing Color | Red |
| Length | 15.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 250V |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.129inch |
| Plating | Tin |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC, AMP |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1971905-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.