10-position, 2-row wire housing for wire-to-board applications. Features male contact gender, female socket contact type, and copper alloy contacts with tin plating. Rated for 4A current and 250V operating voltage, with a maximum operating temperature of 105°C. This free-hanging, cable mount housing is red, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 3-1971905-5 technical specifications.
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Diameter | -2.49mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Operating Supply Voltage | 250V |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Pitch | 0.13inch |
| Plating | Tin |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC, AMP |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1971905-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.