
4-position, 2-row wire-to-board header with a 3.3mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 4A current and 250V voltage. Designed for top entry, vertical orientation with solder termination and through-hole mounting. Housing is red, UL94 V-0 flammability rated, and operates from -30°C to 105°C. Accommodates wire gauges from 20AWG to 24AWG.
TE Connectivity 3-1971906-2 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Diameter | -2.49mm |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 425 |
| Packaging | Loose Piece |
| Pitch | 3.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Grace Inertia, GIC, AMP |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1971906-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.