10-position, 2-row wire-to-board header with a 3.3mm pitch, featuring male pin contacts made of tin-plated copper alloy. This vertical, top-entry, through-hole mounted component offers a 4A current rating and 250V voltage rating, suitable for 20-24AWG wire. The red, UL94 V-0 rated housing ensures compliance with RoHS and ELV directives, operating within a -30°C to 105°C temperature range.
TE Connectivity 3-1971906-5 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Diameter | -2.49mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Pitch | 0.13inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Grace Inertia, GIC, AMP |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1971906-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.