
TE Connectivity 3-1991136-0 technical specifications.
| Color | Natural |
| Material | PE, Polyethylene |
| Mount | Cable |
| Packaging | Tape and Reel |
| Panel Thickness | 2.3mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1991136-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
