TE Connectivity 3-1991253-7 technical specifications.
| Body Material | PP, Polypropylene, Nylon, Polyamide |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Plastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Polyamide |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1991253-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.