TE Connectivity 3-2027183-1 technical specifications.
| Coil Current | 168mA |
| Coil Resistance | 24R |
| Coil Voltage (AC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2027183-1 to view detailed technical specifications.
No datasheet is available for this part.