TE Connectivity 3-203731-1 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-203731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.