TE Connectivity 3-203736-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-203736-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.