TE Connectivity 3-2040404-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 43.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Package Quantity | 48 |
| Packaging | Tray |
| Panel Thickness | 1.6mm |
| Pitch | 3.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 0.964inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2040404-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.