12-position, 3-row straight female wire housing for crimp contacts. Features a 2.54mm pitch and panel mount capability with retention. Designed for 20AWG wire, it offers a 3A current rating with gold-plated brass contacts. RoHS and ELV compliant.
TE Connectivity 3-204682-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.45inch |
| Lead Free | Not Applicable |
| Length | 33.884mm |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 99 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | HDR (High Density Rectangular) |
| Strain Relief | No (Without) |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-204682-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.