24-position, 3-row female wire housing for crimp contacts. Features a straight, panel mount orientation with a 2.54mm pitch and gold-plated brass contacts rated for 3A. This rectangular connector housing offers panel mount retention and is RoHS compliant.
TE Connectivity 3-204684-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.45inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 77 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | HDR (High Density Rectangular) |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-204684-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.