TE Connectivity 3-204688-0 technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Manufacturer Series | 204688 |
| Contact Finish Termination | GOLD (30) OVER NICKEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 3-204688-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.