High Density Rectangular Connector, 54 positions, 2.54mm pitch, straight orientation, female gender. Features brass contacts with gold plating, square contact shape, and a 3A current rating. Designed for thru-hole solder termination with a panel mount configuration and panel mount retention. Operates within a temperature range of -55°C to 150°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 3-204690-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.78mm |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | HDR (High Density Rectangular) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-204690-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.