TE Connectivity 3-204692-6 technical specifications.
| Type | High Density Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 106 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-204692-6 to view detailed technical specifications.
No datasheet is available for this part.