14-position, 3-row cable-to-cable power connector with brass, gold-plated female contacts. Features a straight, panel-mount orientation and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 150°C. Accommodates 24AWG wire with wire wrap termination.
TE Connectivity 3-205508-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Depth | 11.99mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.25inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.98mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Width | 11.18mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-205508-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.