Rectangular connector with 10 positions and 1 row, featuring a 5.08mm pitch. This wire-to-board connector system offers male pin contacts made of copper alloy with tin plating, rated for 7.5A per contact and a total current rating of 14A. It mounts via right-angle, through-hole termination with solder tails, and includes mating alignment and retention features. The red housing is constructed from UL94 V-0 flammability rated material, operating within a -55°C to 130°C temperature range. Approvals include UL and VDE, with RoHS and ELV compliance.
TE Connectivity 3-208403-4 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Red |
| Length | 2.7inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-208403-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.