
TE Connectivity 3-208973-5 technical specifications.
| Package/Case | 600 |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Packaging | Bulk |
| Plating | Aluminium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 600 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-208973-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
