TE Connectivity 3-2110856-2 technical specifications.
| Package/Case | 120 |
| Current Rating | 30A |
| Package Quantity | 1 |
| Pitch | 0.437inch |
| Series | #8 SERIES |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2110856-2 to view detailed technical specifications.
No datasheet is available for this part.