TE Connectivity 3-211991-0 technical specifications.
| Package/Case | 600 |
| ELV | Compliant |
| Mount | Panel |
| Packaging | Bulk |
| Plating | Chromate |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-211991-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.