31-position, single-row socket strip with a 2.54mm pitch, designed for vertical PCB mounting via through-hole solder termination. Features female socket contacts with a 3A current rating, gold mating finish, and bronze contact material with gold and tin plating. Offers a 3.1mm contact post length and tail length, with a 7mm height and stackable design. The green glass-filled housing and insulation are UL94 V-0 flammability rated, operating between -55°C and 105°C. This RoHS and ELV compliant component is supplied in cartons of 24.
TE Connectivity 3-215297-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.