
32-position, single-row female socket strip with a 2.54mm pitch. Features tin-plated bronze contacts with a TIN mating finish, designed for solder termination and through-hole PCB mounting. Offers a 3A contact current rating and operates within a -55°C to 105°C temperature range. The green, glass-filled housing is UL94 V-0 flammability rated and stackable for versatile interconnect solutions.
TE Connectivity 3-215298-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 16 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215298-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.