36-position, single-row socket strip connector with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating surfaces. Designed for vertical, through-hole PCB mounting with a 3.1mm contact post length. The green, glass-filled housing is UL94 V-0 flammability rated and stackable. RoHS and ELV compliant.
TE Connectivity 3-215305-6 technical specifications.
| Board Standoff | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 16 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215305-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.