
30-position, 2-row female socket strip with 2.54mm pitch and 2.54mm row spacing. Features straight, through-hole mounting with a 3.1mm contact post length and 3.1mm tail length. Contact current rating of 3A, utilizing gold-plated bronze contacts with gold and tin plating for mating. Insulation material is glass with a UL94 V-0 flammability rating, operating temperature range of -55°C to 105°C. Stackable design with PCB mount retention, suitable for 1.6mm PCB thickness.
TE Connectivity 3-215307-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215307-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.