TE Connectivity 3-215307-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Length | 83.82mm |
| Number of Poles | 66 |
| Number of Positions | 33 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215307-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.