
Right-angle modular jack with 4 positions and 4 loaded contacts, designed for RJ11 applications. Features a single element configuration with bronze contacts plated in gold, ensuring reliable signal transmission. This unshielded connector offers through-hole mounting with a 3.1mm tail length for solder termination. Constructed with a black housing and rated UL94 V-0 for flammability, it is lead-free and RoHS compliant.
TE Connectivity 3-215875-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215875-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
