
34-position, 2-row right-angle receptacle connector featuring Insulation Displacement Termination (IDT) for ribbon cable. This shrouded connector offers a 2.54mm pitch and 0.1-inch row spacing, with bronze contacts plated in gold for reliable conductivity. Rated for 1A current, it is designed for cable mounting and free hanging applications. The grey housing is RoHS compliant.
TE Connectivity 3-215882-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 47.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5040 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 40.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215882-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
