RJ11 connector, straight, 6 positions, 4 loaded contacts, 1 port, 1 row, with a 2.54mm pitch. Features bronze contacts with gold plating, a 1.02mm contact diameter, and 6 solder terminals. This unshielded, UL94 HB rated component offers a 19mm depth and 15.7mm length, operating between -40°C and 70°C. Designed for vertical PCB mounting with a 1.6mm thickness, it is RoHS and ELV compliant.
TE Connectivity 3-216446-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Keyed | No |
| Length | 15.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-216446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.