Right angle female socket header with 32 positions across 2 rows, featuring a 2.54mm pitch and 7.62mm row spacing. Contacts are bronze with gold plating and a 3.2mm post length, rated for 3A current. Housing and insulation are green glass, with a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This stackable connector is RoHS and ELV compliant, designed for solder termination and 1.6mm PCB thickness.
TE Connectivity 3-216604-2 technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.228inch |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU HV 190 |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-216604-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.