30-position, 2-row shrouded header for board-to-board applications. Features a 0.4mm pitch and 0.038-inch stack height, designed for vertical surface mount (SMD/SMT) termination. Contact current rating is 300mA, with gold-plated copper alloy contacts. Operates within a temperature range of -40°C to 85°C and is RoHS and ELV compliant. Packaged in tape and reel for automated assembly.
TE Connectivity 3-2201197-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.038inch |
| Housing Color | Black |
| Mated Stacking Heights | 0.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.4mm |
| Plating Thickness | 0.05um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fine Pitch |
| Stack Height | 0.038inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2201197-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.