TE Connectivity 3-221132-6 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Silver |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-221132-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.