RF Coaxial Connector, BNC Male, 75 Ohm impedance, operating from 0Hz to 2GHz. Features a zinc body with nickel plating and brass center contacts with gold plating. Designed for cable mounting with a crimp termination and a maximum operating temperature of 85°C. Offers 500 mating cycles and a voltage rating of 500V.
TE Connectivity 3-221185-6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-221185-6 to view detailed technical specifications.
No datasheet is available for this part.