This 60-contact backplane connector features a 5-row configuration with a 2mm pitch and press-fit termination. It is available in a bulk packaging quantity of 24 pieces. The connector's contacts are plated with tin and lead, and it has a resistance of 5 ohms. However, it is not RoHS compliant.
TE Connectivity 3-223081-5 technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 5 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2mm |
| Resistance | 5R |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-223081-5 to view detailed technical specifications.
No datasheet is available for this part.