TE Connectivity 3-231652-0 technical specifications.
| Color | White |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-231652-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.