General purpose terminal block featuring 13 positions with a 5.08mm pitch. This straight, through-hole mount component offers a 13.5A current rating and a maximum supply voltage of 250V AC, with a 300V voltage rating. Constructed with brass contacts plated in tin, it boasts a green housing and a UL94 V-0 flammability rating. Designed for solder termination, it accepts wire gauges from 16AWG to 28AWG and includes interlock functionality.
TE Connectivity 3-282837-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 66.64mm |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-282837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.