General purpose terminal block featuring 12 positions with a 5.08mm pitch. This straight, single-level, cable mount block supports 12 circuits and 12 contacts. Rated for 15A per contact and 300V AC, it operates between -40°C and 110°C. Constructed with bronze contacts and a green housing, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Wire gauge compatibility ranges from 12AWG to 30AWG.
TE Connectivity 3-284047-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-284047-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.