
12-position, 1-row, straight terminal block with 5.08mm pitch. Features screw termination, bronze contacts, and a 15A current rating per contact. Rated for 300V AC, operating temperature range of -40°C to 110°C, and UL94 V-0 flammability. Designed for cable mounting and free hanging applications, supporting wire gauges from 12AWG to 30AWG. RoHS compliant.
TE Connectivity 3-284047-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-284047-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.