Vertical shrouded header assembly with 15 positions across 2 levels, featuring a 5.08mm pitch. Constructed with bronze contacts plated in tin, this component supports a current rating of 12A and a maximum of 15A, with a voltage rating of 300V. The green housing is UL94 V-0 flammability rated and includes an interlock and screwless terminal block. Mounting is via through-hole termination with a 3.5mm tail length, suitable for wire gauges from 12AWG to 30AWG.
TE Connectivity 3-284065-2 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 80mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-284065-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.