21-position, 2-row, 2-level vertical terminal block with 5.08mm pitch. Features screwless termination, closed end, interlock, and shrouded design. Constructed with bronze contacts plated in tin, rated for 12A current and 300V voltage, with a maximum current rating of 15A. Housing is green, UL94 V-0 flammability rated, and ELV/RoHS compliant. Mounts via through-hole with a 3.5mm tail length for solder termination.
TE Connectivity 3-284065-3 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-284065-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.