64-position, 4-row wire-to-wire connector housing for signal applications. Features a 2.5mm pitch and 0.1-inch row spacing, designed for cable mounting with a female gender. Operates within a temperature range of -40°C to 125°C, with a maximum mating tab width of 0.025 inches. This sealable, serviceable housing is presented in a yellow, box-packaged configuration.
TE Connectivity 3-284272-0 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 35.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.677inch |
| Hybrid Connector | No |
| Length | 88.8mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Package Quantity | 155 |
| Packaging | Box |
| Pitch | 2.5mm |
| Polarized | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.516inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-284272-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.