TE Connectivity 3-284512-3 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 11A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-284512-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.