4-position, 1-row shrouded header for board-to-board applications. Features 2mm pitch, right-angle surface mount termination with solder cup. Male pin contacts made of brass with tin plating, offering a mating length of 0.165 inches. Operates within a temperature range of -30°C to 105°C, with a maximum voltage rating of 125V AC. Supplied on tape and reel, this lead-free and RoHS compliant component is natural in color.
TE Connectivity 3-292173-4 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.165inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.45mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Common Termination, CT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-292173-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.