
TE Connectivity 3-292173-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 23.4mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-292173-9 to view detailed technical specifications.
No datasheet is available for this part.