15-position, single-row wire-to-board header with a 0.059-inch pitch, designed for power applications. Features brass male pin contacts with tin plating and a 2A current rating. Through-hole mounting with kinked pin termination, offering PCB mount alignment and retention. Nylon housing in black, with a UL94 V-0 flammability rating and a maximum operating temperature of 221°C.
TE Connectivity 3-292207-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Strain Relief | No (Without) |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 50V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-292207-5 to view detailed technical specifications.
No datasheet is available for this part.