32-position, 2-row wire-to-board header with a 1.5mm pitch. Features right-angle, through-hole mounting with solder termination. Contact current rating of 2A, brass contacts with tin plating, and a 0.114-inch mating length. Operating temperature range from -22°C to 221°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 3-292262-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.5177inch |
| Housing Color | Natural |
| Insulation Diameter | 0.041inch |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Right Angle |
| Package Quantity | 520 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 9.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-292262-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.